1103M2S3AQE2

C&K
611-1103M2S3AQE2
1103M2S3AQE2

Mfr.:

Description:
Slide Switches Slide SPDT ON-OFF-ON R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €
8,28 € 82,80 €
7,83 € 195,75 €
7,22 € 577,60 €
6,69 € 1.605,60 €
6,52 € 3.651,20 €
6,22 € 6.468,80 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
6 A
Through Hole
Slide
PCB Mount
Silver
1000
Tray
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 80
Subcategory: Switches
Type: Slide
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.