1103M2S3ABE2

C&K
611-1103M2S3ABE2
1103M2S3ABE2

Mfr.:

Description:
Slide Switches Slide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,69 € 9,69 €
8,45 € 84,50 €
7,99 € 199,75 €
7,37 € 589,60 €
6,83 € 1.639,20 €
6,80 € 3.808,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
400 mA
20 VAC
20 VDC
Solder Pin
Slide
Through Hole
Gold
1000
Tray
Brand: C&K
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Power Rating: 400 mVA
Product Type: Slide Switches
Factory Pack Quantity: 80
Subcategory: Switches
Travel: 2.41 mm
Type: Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99