1101M2S6V4BE2

C&K
Not Assigned
1101M2S6V4BE2

Mfr.:

Description:
Slide Switches Miniature Slide Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - ON
400 mA
20 VAC
20 VDC
Solder Terminal
Through Hole
1000
Brand: C&K
Product Type: Slide Switches
Subcategory: Switches
Type: Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99