1101M2S5CSE2

C&K
611-1101M2S5CSE2
1101M2S5CSE2

Mfr.:

Description:
Slide Switches SWITCH 1101M2S5CSE2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
5,63 € 56,30 €
5,32 € 266,00 €
4,87 € 487,00 €
4,51 € 902,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
3 A
Solder Pin
Through Hole
1000
Bulk
Brand: C&K
Contact Material: Silver
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 2.41 mm
Type: Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99