1101M2S5AV2BE2

C&K
611-1101M2S5AV2BE2
1101M2S5AV2BE2

Mfr.:

Description:
Slide Switches SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €
8,27 € 82,70 €
7,83 € 195,75 €
7,22 € 577,60 €
6,68 € 1.603,20 €
6,66 € 3.729,60 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
20 VAC
Solder Pin
Vertical
Through Hole
Gold
1000
Tray
Brand: C&K
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 80
Subcategory: Switches
Travel: 2.16 mm
Type: Slide
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99