1101M2S4V3QE2

C&K
611-1101M2S4V3QE2
1101M2S4V3QE2

Mfr.:

Description:
Slide Switches SPDT ON-NONE-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,30 € 9,30 €
8,11 € 81,10 €
7,66 € 191,50 €
7,07 € 565,60 €
6,54 € 1.569,60 €
6,52 € 3.651,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
3 A, 6 A
125 VAC, 250 VAC
28 VDC
Through Hole
Slide
PCB Mount
Gold
1000
Tray
Brand: C&K
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 80
Subcategory: Switches
Travel: 2.16 mm
Type: Slide
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99