1101M2S3AV2QE2

C&K
611-1101M2S3AV2QE2
1101M2S3AV2QE2

Mfr.:

Description:
Slide Switches SP-ON-NO-ON V R/A AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,98 € 6,98 €
6,09 € 60,90 €
5,13 € 128,25 €
4,85 € 388,00 €
4,60 € 1.104,00 €
4,45 € 2.492,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
3 A, 6 A
125 VAC, 250 VAC
28 VDC
PC Terminal
Vertical
Through Hole
Silver
1000
Tray
Brand: C&K
Contact Material: Copper
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 80
Subcategory: Switches
Type: Slide
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.