1101M2S3AV2GE2

C&K
611-1101M2S3AV2GE2
1101M2S3AV2GE2

Mfr.:

Description:
Slide Switches ON None ON SPDT 6A 250VAC 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
5,16 € 51,60 €
4,89 € 122,25 €
4,16 € 332,80 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
6 A
Through Hole
Slide
PCB Mount
Gold
1000
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Slide Switches
Factory Pack Quantity: 80
Subcategory: Switches
Type: Slide
Unit Weight: 3,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99