1101M2S2V3GE2

C&K
611-1101M2S2V3GE2
1101M2S2V3GE2

Mfr.:

Description:
Slide Switches SWITCH 1101M2S2V3GE2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,93 € 8,93 €
7,78 € 77,80 €
6,26 € 156,50 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - ON
3 A
Solder Lug
Slide
Panel, Bracket
Gold
1000
Tray
Brand: C&K
Contact Material: Copper Alloy
Product Type: Slide Switches
Factory Pack Quantity: 80
Subcategory: Switches
Travel: 2.41 mm
Type: Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.