CCM03-3002LFT R102

C&K Aerospace
611-CCM033002LFTR102
CCM03-3002LFT R102

Mfr.:

Description:
Memory Card Connectors Conn Smart Card Hinged 6Pin Smd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,93 € 39,30 €
3,72 € 93,00 €
3,47 € 347,00 €
3,04 € 760,00 €
2,94 € 1.470,00 €
Full Reel (Order in multiples of 1000)
2,51 € 2.510,00 €
2,46 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
6 Contact
2 Row
2.54 mm
SMD/SMT
1 mA
PCB Mount
Inlay
Reel
Cut Tape
Brand: C&K Aerospace
Contact Material: Copper Alloy
Height: 2.55 mm
Length: 29.65 mm
Product Type: Memory Card Connectors
Series: CCM03 MK2
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Part # Aliases: CCM03-3002 LFT R102 Y1132-3002A LFT Y1132-3002ALFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCM03 Hinged Memory Card Connectors

C&K Switches CCM03 Hinged Memory Card Connectors accept SIM/SAM cards and are compatible with pick-and-place and lead-free soldering. These hinged memory card connectors have an operating life of 10,000 cycles. The CCM03 series meets IEC 512 certification for harsh environments. The CCM03-3013 version features a card-presence switch designed for machine-to-machine applications. C&K Switches CCM03 Hinged Memory Card Connectors are ideal for handheld products, identification, point of sale (POS), and automotive applications.

FEATURED PRODUCTS
C&K AEROSPACE