C115372-2001B

Not Assigned
C115372-2001B

Mfr.:

Description:
D-Sub Mil Spec Connectors M24308/5-34

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Mil Spec Connectors
Connectors
Female
9 Position
2 Row
Solder Cup
Straight
Gold
Cable
Bulk
Brand: C&K Aerospace
Contact Material: Copper
Current Rating: 7.5 A
Insulation Material: Thermoplastic Polyester
Product Type: D-Sub MIL Spec Connectors
Shell Material: Brass
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Type: Receptacle
Part # Aliases: M24308/5-34
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99

FEATURED PRODUCTS
C&K AEROSPACE