AEROSPLICE-4W-R-FR059

C&K Aerospace
611-AEROSPLICE4WRFR0
AEROSPLICE-4W-R-FR059

Mfr.:

Description:
In-Line Junction Modules 4 Way, Radial Fixing Variant, Stackable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,13 € 49,13 €
42,72 € 427,20 €
41,08 € 1.027,00 €
39,71 € 1.985,50 €
37,52 € 3.752,00 €

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: In-Line Junction Modules
RoHS:  
Connectors
Copper Alloy
Gold
In-Line
- 55 C
+ 125 C
Bulk
Brand: C&K Aerospace
Current Rating: 7.5 A
Insulation Resistance: 5 GOhms
Product Type: In-Line Junction Modules
Series: AeroSplice
Factory Pack Quantity: 1
Subcategory: Junction Systems
Part # Aliases: C115376-0001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AeroSplice® Reconnectable Wire Solution

C&K Aerospace AeroSplice® Reconnectable Wire Solution enables users to connect wires using D*MA crimpable and removable contact technology for the most relevant wire gauge sizes. These standard wire-connecting products are designed to replace hand-splice processes. The AeroSplice series is ideal for connecting electrical components with a limited number of wires, such as thermistors and heaters. Designers can also create their own connectors for limited spaces. This solution provides easier and more cost-effective harness repair because there is no need to redo complete wiring. The series accepts 28AWG to 20AWG cable sizes with one- or four-way connections in an operating temperature range of -55°C to +125°C. C&K Aerospace AeroSplice Reconnectable Wire Solution is suitable for high-vibration, space-restricted environments and complies with military specification MIL-DTL-24308.