340107802B

C&K Aerospace
611-340107802B
340107802B

Mfr.:

Description:
D-Sub Contacts CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,26 € 1.815,00 €

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Contacts
Socket (Female)
Copper Alloy
Gold
28 AWG, 26 AWG, 25 AWG
Crimp
Bulk
Brand: C&K Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: D-Sub Contacts
Series: 3401
Factory Pack Quantity: 250
Subcategory: D-Sub Connectors
Part # Aliases: C252-8838-000H
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99