340100502B

C&K Aerospace
611-340100502B
340100502B

Mfr.:

Description:
D-Sub Contacts CONNECTOR DSUB 340100502B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
526
Expected 5/6/2026
1.500
750
Expected 5/8/2026
750
Expected 6/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,57 € 35,70 €
3,35 € 83,75 €
3,19 € 159,50 €
3,04 € 304,00 €
2,84 € 710,00 €
2,70 € 1.350,00 €
2,63 € 2.630,00 €

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Bulk
Brand: C&K Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 7.5 A
Product Type: D-Sub Contacts
Series: SpaceSplice
Factory Pack Quantity: 250
Subcategory: D-Sub Connectors
Part # Aliases: C031-8996-101H
Unit Weight: 229,083 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

SpaceSplice™ Wire Connecting Solution

C&K Aerospace SpaceSplice™ Wire Connecting Solution is designed to replace manual splicing processes in harsh environments, saving time and labor. These easy-to-use connectors comply with ESA/ESCC specifications and provide a standardized, high-reliability solution in a one-way or four-way version. The one-way variant connects two wires with a standard solution, while the four-way variant includes a stackable wire-to-wire connector with removable contacts and an axial fixing connector for panel-mount use. The series is suitable for board-to-board, board-to-cable, and cable-to-cable applications and accepts the most popular cable gauges to reduce costs. C&K Aerospace SpaceSplice Wire Connecting Solution is ideal for demanding wiring systems, including space equipment, satellite harnesses, and avionics/military.