340100101B DCMY37SNMBOL3

C&K Aerospace
611-34BDCMY37SNMBOL3
340100101B DCMY37SNMBOL3

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,71 € 235,71 €
215,15 € 2.151,50 €
212,15 € 5.303,75 €
209,24 € 10.462,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Standard Connectors
37 Position
Socket (Female)
Solder
Through Hole
Straight
2 Row
Plug
C
Bulk
Brand: C&K Aerospace
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.76 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 Vrms
Part # Aliases: C115371-5221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
C&K AEROSPACE