MX6C-K3NB

CHERRY
540-MX6C-K3NB
MX6C-K3NB

Mfr.:

Description:
Tactile Switches MX Ultra Low Profile - Click tactile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,71 € 27,10 €
2,56 € 64,00 €
2,34 € 234,00 €
2,27 € 567,50 €
1,93 € 1.930,00 €

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Tactile Switches
Through Hole
12 VDC
12 VAC
Solder Pin
Brown
IP40
Brand: CHERRY
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99