MX1A-L1NN

CHERRY
540-MX1A-L1NN
MX1A-L1NN

Mfr.:

Description:
Pushbutton Switches Red stem, Full travel, linear feel, low force spring, Red stem, Frame mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.327

Stock:
7.327 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,857 € 857,00 €
0,774 € 6.192,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Pushbutton Switches
RoHS:  
MX
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Without Cap
10 mA
12 VDC
12 VAC
IP40
PC Pin
Gold
Actuator Length: 3.6 mm
Brand: CHERRY
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic (TP)
Life: 50000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Tradename: MX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99