MX1A-G1NW

CHERRY
540-MX1A-G1NW
MX1A-G1NW

Mfr.:

Description:
Pushbutton Switches Brown stem, Full Travel Mechanical KeyswitchTactile Feel, 55cNNo Diode, No LEDFixation Pins for PCB Mounting

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MX
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Without Cap
10 mA
12 VDC
12 VAC
IP40
PC Pin
Gold
Actuator Length: 3.6 mm
Brand: CHERRY
Flammability Rating: UL 94 HB
Height: 15.2 mm
Housing Material: Thermoplastic (TP)
Length: 15.6 mm
Life: 20000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Tradename: MX
Width: 15.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.