MX1A-51NN

CHERRY
540-MX1A-51NN
MX1A-51NN

Mfr.:

Description:
Pushbutton Switches Silver stem, Linear feel, 45cN, 1.2mm actuation point, Frame mount (no fixation pins)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.364

Stock:
3.364 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,852 € 4.260,00 €
0,851 € 6.808,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Pushbutton Switches
RoHS:  
MX
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Without Cap
10 mA
12 VDC
12 VAC
IP40
PC Pin
Gold
Brand: CHERRY
Color: Clear
Flammability Rating: UL 94 HB
Life: 50000000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Tradename: MX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX Keymodule Switches

CHERRY MX Keymodule Switches are desktop-profile 15.2mm (0.60") switches designed to fulfill the ergonomic requirements of data input workstations. CHERRY MX Keymodule Switches offer a long life of 40 million operations and provide a choice of feel (linear, soft tactile, or click tactile). MX series features 12VAC/DC maximum voltage and 10mA current rating. These CHERRY Switches include an optional integrated color LED decoupling diode or wire bridge.