MX1A-11GW

CHERRY
540-MX1A-11GW
MX1A-11GW

Mfr.:

Description:
Pushbutton Switches Full Travel, Mech. KeyswitchLinear Feel, 60cNGreen LED, No DiodeFixation Pins for PCB Mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 11.360,00 €

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Pushbutton Switches
RoHS:  
MX
Standard Switches
Illuminated
SPST
PCB Mount
LED
Green
Plunger
10 mA
12 VDC
12 VAC
IP40
PC Pin
Black
Gold
Actuator Length: 3.6 mm
Brand: CHERRY
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 HB
Height: 15.2 mm
Housing Material: Thermoplastic (TP)
Length: 15.6 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Tradename: MX
Width: 15.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99