G86-71401EUADAA

CHERRY
540-G86-71401EUADAA
G86-71401EUADAA

Mfr.:

Description:
Keyboards LPOS Black PWERTY TP Black 17" USB keyboard with touchpad. Blank 127 position key layout with 42 additional keys. 12 programmable and 42 relegendable keys. IP 54 spill & dBlankt resistant key field. Includes 'Cherry Tools' configuration software and

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,54 € 1.185,40 €
111,62 € 2.790,50 €
108,59 € 5.429,50 €
108,58 € 10.858,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Keyboards
USB
G86-71400
Brand: CHERRY
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Unit Weight: 1,597 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0