JAGUAR-SBC-RK3588-AMR4

CHERRY Embedded Solutions
224-JAGSBCRK3588AMR4
JAGUAR-SBC-RK3588-AMR4

Mfr.:

Description:
Single Board Computers Single-Board Computer designed from scratch for the series production

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,86 € 248,86 €

Product Attribute Attribute Value Select Attribute
CHERRY Embedded Solutions
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
RK3588-AMR
Rockchip
RK3588
ARM Cortex A55, ARM Cortex A76
12 V to 24 V
GPIO, I2C, I2S, SPI, UART
0 C
+ 60 C
135 mm x 93 mm
Brand: CHERRY Embedded Solutions
Cache Memory: 32 kB, 64 kB, 128 kB, 512 kB
Memory Size: 4 GB
Memory Type: DRAM
Number of Cores: 8 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 18 W
Product Type: Single Board Computers
Subcategory: Computing
Tradename: Theobroma Systems
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CHERRY EMBEDDED SOLUTIONS