ZMXM-401-1

CEL
551-ZMXM-401-1
ZMXM-401-1

Mfr.:

Description:
Zigbee Modules - 802.15.4 Matrix 100mW Module PCB Trace Antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
250 kb/s
802.15.4, Zigbee
Brand: CEL
Interface Type: UART
Moisture Sensitive: Yes
Product Type: Zigbee Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
USHTS:
8525601050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.