ZICM3588SP2-1

CEL
551-ZICM3588SP2-1
ZICM3588SP2-1

Mfr.:

Description:
Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 330   Multiples: 330
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,89 € 6.233,70 €
660 Quote

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Zigbee
2.48 GHz
250 kb/s
- 103 dBm
3.3 V
3.3 V
150 mA
34 mA
20 dBm
- 40 C
+ 85 C
802.15.4, Thread, Zigbee
Bulk
Antenna Connector Type: PCB Trace
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 23.87 mm x 16.63 mm x 3.86 mm
Interface Type: JTAG, Serial Wire, SPI, TWI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Zigbee Modules
Factory Pack Quantity: 330
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525600000
USHTS:
8525601010
ECCN:
5A002.a.1