ZFSM-101-3

CEL
551-ZFSM-101-3
ZFSM-101-3

Mfr.:

Description:
Zigbee Modules - 802.15.4 2.4GHz 100mW 3.3Volt Freescale MC13202

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.48 GHz
1.22 km
250 kb/s
- 91 dBm
3.3 V
3.3 V
170 mA
50 mA
100 mW
- 40 C
+ 85 C
802.15.4, Zigbee
Bulk
Antenna Connector Type: PCB
Brand: CEL
Dimensions: 35.56 mm x 25.4 mm
Interface Type: Serial UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Zigbee Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Unit Weight: 9,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8525601050
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.