ZFSM-101-1

CEL
551-ZFSM-101-1
ZFSM-101-1

Mfr.:

Description:
Zigbee Modules - 802.15.4 FreeStar Zigbee100mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.405 GHz to 2.48 GHz
4000 ft
250 kb/s
- 92 dBm
2.4 V
3.6 V
150 mA
42 mA
20 dBm
- 40 C
+ 85 C
802.15.4, Zigbee
Antenna Connector Type: PCB
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 36 mm x 25 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.4 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525601050
ECCN:
5A002.a.1