UPG2214TK-E2-A

CEL
551-UPG2214TK-E2-A
UPG2214TK-E2-A

Mfr.:

Description:
RF Switch ICs 3.0V L S Band SPDT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Factory Drop Ship
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
SPDT
50 MHz
3 GHz
0.60 dB
32 dB
- 45 C
+ 85 C
SMD/SMT
S06
GaAs
Reel
Bandwidth: 500 MHz to 3000 MHz
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
High Control Voltage: 5.3 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99