UPC8233TK-E2-A

CEL
551-UPC8233TK-E2-A
UPC8233TK-E2-A

Mfr.:

Description:
RF Amplifier Low Noise Amp for GPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.8 mA
0.9 dB
Low Noise Amplifiers
SMD/SMT
SiGe
- 40 C
Reel
Cut Tape
Brand: CEL
Input Return Loss: 10 dB
Isolation dB: 36 dB at 1575 MHz
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEC / CEL Zigbee / Blue Tooth Range Extension

NEC / CEL Zigbee / Blue Tooth Range Extension devices combine high-output and low-power consumption in an ultra-miniature package. The Zigbee / Blue Tooth Range Extension devices serve 2.4 to 2.5GHz applications, deliver up to +20dBm output power with current consumption of 65mA, and are ideal for compact, battery-powered designs.