UPC8172TB-E3-A

CEL
551-UPC8172TB-E3-A
UPC8172TB-E3-A

Mfr.:

Description:
Up-Down Converters 2.5GHz Freq Upconvrt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Up-Down Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Up Converters
800 MHz to 2.5 GHz
50 MHz to 400 MHz
9.5 dB
10.6 dB
2.7 V to 3.3 V
SMD/SMT
SOT-363
Reel
Cut Tape
Brand: CEL
OIP3 - Third Order Intercept: 7.5 dBm
Product Type: Up-Down Converters
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.