UPC8151TB

CEL
551-UPC8151TB
UPC8151TB

Mfr.:

Description:
RF Amplifier Lo Current Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1.9 GHz
2.4 V to 3.3 V
5.8 mA
12.5 dB
6 dB
General Purpose Amplifiers
SMD/SMT
SOT-363
Si
- 40 C
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Return Loss: 4 dB
Isolation dB: 34 dB at 1900 MHz
Number of Channels: 1 Channel
Pd - Power Dissipation: 270 mW
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
LOW CURRENT AMPLIFIERS

551-UPC8151TB, a SOT-363 Low Current Amplifier
551-UPC8151TB-E3, a SOT-363 Low Current Amplifier

Each of the above Low Current Amplifiers will no longer be
stocked by Mouser in this leaded package.

Once stock has been depleted, they both will no longer be
available as they have been made non-promotive by CEL/NEC.

Mouser has added and will stock the lead-free versions
(551-UPC8151TB-A and 551-UPC8151TB-E3-A, respectively) as
replacements.



5-0605-142

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99