UPC2710TB

CEL
551-UPC2710TB
UPC2710TB

Mfr.:

Description:
RF Amplifier 5V Med Power Pwr Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 GHz
4.5 V to 5.5 V
29 mA
33 dB
3.5 dB
General Purpose Amplifiers
SMD/SMT
SOT-363
Si
- 40 C
Brand: CEL
Input Return Loss: 6 dB
Isolation dB: 39 dB at 500 MHz
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MEDIUM POWER AMPLIFIERS

551-UPC2710TB, a SOT-363 5 Volt Medium Power Amplifier
551-UPC2710TB-E3, a SOT-363 5 Volt Medium Power Amplifier

Each of the above Medium Power Amplifiers will no longer be
stocked by Mouser in this leaded package.

Once stock has been depleted, both item have been made
non-promotive by CEL/NEC and they are no longer available.

Mouser has added and will stock the lead-free versions
(551-UPC2710TB-A and 551-UPC2710TB-E3-A, respectively) as
replacements.



5-0305-117

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.