UPC1688G

CEL
551-UPC1688G
UPC1688G

Mfr.:

Description:
RF Amplifier 5V Widebnd Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
500 MHz
6 V
24 mA
21 dB
4 dB
General Purpose Amplifiers
SMD/SMT
SOT-143
Si
- 40 C
Brand: CEL
Input Return Loss: 13 dB
Isolation dB: 27 dB at 500 MHz
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
WIDEBAND AMPLIFIERS

551-UPC1688G, a SOT-143 5.0 Volt Wideband Amplifier
551-UPC1688G-A, a SOT-143 5.0 Volt Wideband Amplifier
551-UPC1688G-T1-A, a SOT-143 5.0 Volt Wideband Amplifier

Each of the above Wideband Amplifiers will no longer be stocked
by Mouser as they have become non-promotive and are not
recommended for new designs by CEL/NEC. No last-time buy date
has been given for these items yet.

It still will be available from CEL/NEC subject to current
minimum order requirements, pricing and lead-times in effect at
the time the order is placed until the last-time buy date given
above.

The 551-UPC1688G has been made non-promotive by CEL/NEC and it
is no longer available.

The closest replacement available is 551-UPC2776TB-A and
551-UPC2776TB-E3-A, respectively. It is recommended that the
customer review the specifications on both items before using
the replacement in an existing design.



5-0705-19

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.