UPC1678GV-A

CEL
551-UPC1678GV-A
UPC1678GV-A

Mfr.:

Description:
RF Amplifier 2GHz Med Power Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
500 MHz to 2.5 GHz
5 V
49 mA
23 dB
6 dB
General Purpose Amplifiers
SMD/SMT
SOIC-8
Si
- 40 C
+ 85 C
Bulk
Brand: CEL
Pd - Power Dissipation: 330 mW
Product Type: RF Amplifier
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 500 MHz
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99