UPB1508GV-A

CEL
551-UPB1508GV-A
UPB1508GV-A

Mfr.:

Description:
Prescaler 3.0 GHz Prescaler

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Prescaler
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 GHz
500 MHz
2
4.5 V
5.5 V
- 40 C
+ 85 C
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Operating Supply Current: 12 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Power: - 7 dBm
Package/Case: SSOP-8
Product Type: Prescaler
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99