RAC00024-R

CEL
551-RAC00024-R
RAC00024-R

Mfr.:

Description:
Antennas 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.145

Stock:
3.145 Can Dispatch Immediately
Quantities greater than 3145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,61 € 16,10 €
1,44 € 36,00 €
1,22 € 122,00 €
1,15 € 287,50 €
1,01 € 505,00 €
0,832 € 832,00 €
Full Reel (Order in multiples of 3200)
0,738 € 2.361,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,00 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
89,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.5 GHz
Bluetooth
WLAN
Stamped
Metal
100 MHz
50 Ohms
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
12.5 mm
1.9 mm
7.25 mm
Reel
Cut Tape
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Frequency Range: 2.4 GHz to 2.5 GHz
Factory Pack Quantity: 3200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
5A991.b.1