PS9821-1

CEL
551-PS9821-1
PS9821-1

Mfr.:

Description:
High Speed Optocouplers 15Mbps Open Collect

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: High Speed Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
15 Mb/s
2500 Vrms
Open Collector
10 mA
1.65 V
5 ns
5 V
25 mA
40 mW
- 40 C
+ 85 C
Tube
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OPTOCOUPLER

551-PS9821-1, a SO-8 15Mps Open Collector Optocoupler has become
non-promotive with NEC/CEL. Availability is limited to stock on
hand.

The recommended replacement for this item is 551-PS9821-1-A.

The replacement is the same type of device but is a lead-free
device. There is no difference in the specifications of these
devices.



5-0604-30

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99