PS7141-1A

CEL
551-PS7141-1A
PS7141-1A

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Ch Normally Open

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Tube
PCB Mount
150 mA
400 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
0 VDC to 500 mVDC
DIP-8
MOSFET
50 mA
Brand: CEL
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SOLID STATE RELAYS

551-PS7141-1A, a DIP-6 1-Channel Normally Open
551-PS7141-1C, a DIP-8 1-Channel Normally Closed

Each of the above Solid State Relays will no longer be stocked
by Mouser in this leaded package.

These items have been made obsolete by CEL/NEC and are no
longer available.

Mouser has added and will stock the lead-free versions
(551-PS7141-1A-A and 551-PS7141-1C-A, respectively) as
replacements.



5-0305-74

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.