PS2805-4

CEL
551-PS2805-4
PS2805-4

Mfr.:

Description:
Transistor Output Optocouplers Hi-Iso AC Input 4-Ch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SSOP-16
4 Channel
2500 Vrms
NPN Phototransistor
50 mA
1.4 V
80 V
50 mA
300 mV
120 mW
- 55 C
+ 100 C
Tube
Brand: CEL
Configuration: 4 Channel
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 45
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OPTOCOUPLERS

551-PS2805-1, a SOP-4 1-Channel High Isolation AC Input
551-PS2805-4, a SOP-16 4-Channel High Isolation AC Input

Each of the above High Isolation AC Input Optocouplers will no
longer be stocked by Mouser in this leaded package.

These items have been made obsolete by CEL and are no longer
available.

Mouser has added and will stock the lead-free versions
(551-PS2805-1-A and 551-PS2805-4-A, respectively) as
replacements.



5-0205-109

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99