PS2705-1

CEL
551-PS2705-1
PS2705-1

Mfr.:

Description:
Transistor Output Optocouplers Hi-Iso AC Input 1-Ch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.4 V
40 V
80 mA
300 mV
150 mW
- 55 C
+ 100 C
Tube
Brand: CEL
Configuration: 1 Channel
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OPTOCOUPLER

551-PS2705-1, a SOP-4 High Isolation AC Input 1-Ch Optocoupler
551-PS2705-1-F3, a SOP-4 High Isolation AC Input 1-Ch Optocoupler

Each of the above High Isolation AC Input 1-Channel Optocouplers
will no longer be stocked by mouser in this lead package.

Once stock has been depleted, it will still be available in a
leaded package subject to CEL/NEC minimum order requirements,
pricing and lead-times in effect at the time the order is
placed.

These have been given a last-time buy date of 11/15/05.

Mouser has added and will stock the lead-free version
(551-PS2705-1-A) as a replacement.

The 551-PS2705-1-F3 is a non-stocked item, but the lead-free
replacement for this item is 551-PS2705-1-F3-A.



5-0205-106

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.