PS2703-1

CEL
551-PS2703-1
PS2703-1

Mfr.:

Description:
Transistor Output Optocouplers Hi-Iso Photo 1-Ch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.4 V
120 V
30 mA
300 mV
6 V
150 mW
- 55 C
+ 100 C
Tube
Brand: CEL
Configuration: 1 Channel
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OPTOCOUPLERS

551-PS2703-1, a SOP-4 1-Channel High Isolation Photocoupler
551-PS2703-1-F3, a SOP-4 1-Channel High Isolation Photocoupler

Each of the above High Isolation Photocouplers will no longer be
stocked by Mouser in this leaded package.

Once stock has been depleted, they will still be available in a
leaded package subject to CEL/NEC minimum order requirements,
pricing and lead-times in effect at the time the order is
placed.

The last-time buy date for both items is 11/15/05.

Mouser has added and will stock the lead-free versions
(551-PS2703-1-A and 551-PS2703-1-F3-A, respectively) as
replacements.



5-0605-102

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.