NE68030

CEL
551-NE68030
NE68030

Mfr.:

Description:
RF Bipolar Transistors NPN High Frequency

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Bipolar
Si
NPN
10 GHz
1.5 V
35 mA
- 65 C
+ 150 C
Single
Brand: CEL
Pd - Power Dissipation: 150 mW
Product Type: RF Bipolar Transistors
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SMALL SIGNAL BIPOLAR TRANSISTORS

551-NE68019, a 19 NPN High Frequency Transistor
551-NE68030, a SOT-323 NPN High Frequency Transistor
551-NE68039, a SOT-143 NPN High Frequency Transistor

Each of the above High Frequency Transistors will no longer be
stocked by Mouser in this leaded package.

Each of these items have been made obsolete by CEL/NEC and they
are no longer available.

Mouser has added and will stock the lead-free versions
(551-NE68019-A, 551-NE68030-A, and 551-NE68039-A, respectively)
as replacements.



5-0605-94

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.