MC-7833

CEL
551-MC7833
MC-7833

Mfr.:

Description:
RF Amplifier 870MHz Push-Pull Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
870 MHz
23.5 V to 24.5 V
CATV Amplifiers
Through Hole
Module
Si
Tray
Brand: CEL
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CATV HYBRID INTEGRATED CIRCUITS

551-MC7832, a H02 870 MHz Push-Pull Amplifier
551-MC7833, a H02 870 MHZ Push-Pull Amplifier
551-MC7846, a H02 870 MHz Power Doubler Amplifier
551-MC7847, a H02 870 MHz Power Doubler Amplifier

Each of the above 870 MHz Hybrid Integrated Circuits will no
longer be stocked by Mouser in this lead package.

Once stock has been depleted, they will still be available in a
lead package subject to CEL/NEC minimum order requirements,
pricing and lead-times in effect at the time the order is
placed until October 1, 2005.

After October 1, 2005 these items will be available only if
inventory is available at CEL/NEC. Once that inventory has been
depleted, they will no longer be available.

Mouser has added and will stock the lead-free versions
(551-MC7832-AZ, 551-MC7833-AZ, 551-MC7846-AZ and 551-MC7847-AZ,
respectively) as replacements.



5-0705-63

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.