CMP9377-UC-B

CEL
551-CMP9377-UC-B
CMP9377-UC-B

Mfr.:

Description:
Multiprotocol Modules BULK - USB, connector

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
20 dBm
PCIe
3.3 V
3.3 V
- 40 C
+ 85 C
BLE, Bluetooth 5.0
802.11 a/b/g/n/ac
Tray
Brand: CEL
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 78
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.