CMP9377-P

CEL
551-CMP9377-P
CMP9377-P

Mfr.:

Description:
Multiprotocol Modules PCIe M.2, antenna connector

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
20 dBm
PCIe
3.3 V
3.3 V
- 40 C
+ 85 C
30 mm x 16.5 mm x 3 mm
BLE, Bluetooth 5.0
802.11 a/b/g/n/ac
Tray
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 280
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0