CMP4612-2-EVB

CEL
551-CMP4612-2-EVB
CMP4612-2-EVB

Mfr.:

Description:
Multiprotocol Development Tools Dual-Band Wi-Fi 6 BT5.4 802.15.4 Module Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,34 € 145,34 €

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
CMP4612
Brand: CEL
For Use With: Multiprotocol Application
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: CMP4612
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

CMP4612 Evaluation Board

CEL CMP4612 Evaluation Board is designed to evaluate the CMP4612 Wi-Fi® 6 + BLUETOOTH® LE 5.4 + 802.15.4 for IoT module. The CMP4612 features a rich set of application resources, such as an Arm® Cortex®-M33 MCU, up to 16MB flash, 1.2MB SRAM, and interfaces that include USB, SDIO, and Ethernet. Periphals for the CEL CMP4612 include an LCD, an analog-to-digital converter (ADC), a digital-to-analog converter (DAC), and pulse width modulation (PWM). The CMP4612-2-EVB board is ideal for multi-protocol applications. Typical applications include connected homes, security, appliances, lighting, HVAC, building automation, and smart energy.