CG2409M2-C4

CEL
551-CG2409M2-C4
CG2409M2-C4

Mfr.:

Description:
RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.607

Stock:
6.607 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,16 € 11,60 €
1,06 € 26,50 €
0,937 € 93,70 €
0,886 € 221,50 €
0,856 € 428,00 €
0,803 € 2.007,50 €
0,762 € 3.810,00 €
Full Reel (Order in multiples of 10000)
0,762 € 7.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
SPDT
50 MHz
3.8 GHz
0.5 dB
21 dB
- 45 C
+ 85 C
SMD/SMT
Minimold-6
GaAs
CG2409M2
Reel
Cut Tape
MouseReel
Brand: CEL
Development Kit: CG2409M2-EVAL
High Control Voltage: 1.8 V to 5 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 54,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CG2409M2 GaAs MMIC SPDT RF Switch

CEL CG2409M2 is a GaAs (Gallium arsenide) MMIC (Monolithic Microwave Integrated Circuit) High Power SPDT RF Switch IC designed for WiMAX and Wireless LAN applications. CG2409M2 operates within a -45°C to 85°C  temperature range with the voltage supply varying from 1.8V to 5V. The CG2409M2-C4 has low insertion loss and high isolation and is housed in a compact 6-pin mini mold package, ideal for space-constrained applications.