CG2179M2-C4

CEL
551-CG2179M2-C4
CG2179M2-C4

Mfr.:

Description:
RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.359

Stock:
36.359 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,569 € 5,69 €
0,513 € 12,83 €
0,452 € 45,20 €
0,422 € 105,50 €
0,404 € 202,00 €
0,395 € 395,00 €
0,378 € 945,00 €
0,347 € 1.735,00 €
Full Reel (Order in multiples of 10000)
0,347 € 3.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

CEL CG2179M2
CEL
RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
SPDT
50 MHz
3 GHz
0.45 dB
24 dB
- 45 C
+ 85 C
SMD/SMT
Minimold-6
GaAs
Reel
Cut Tape
MouseReel
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Development Kit: CG2179M2-EVAL
High Control Voltage: 1.8 V to 5.5 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 32,647 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99