58257-1077

CCS
733-58257-1077
58257-1077

Mfr.:

Description:
DC Power Cords Powerpole Y Cable, 6in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,60 € 13,60 €
11,84 € 118,40 €
11,77 € 588,50 €
11,06 € 1.106,00 €
10,70 € 2.675,00 €
10,39 € 5.195,00 €
10,29 € 10.290,00 €

Product Attribute Attribute Value Select Attribute
CCS
Product Category: DC Power Cords
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Y-Cable
14 AWG
6 in
12 V
Brand: CCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 30 A
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99