CPCI-HF-6U

567-CPCI-HF-6U
CPCI-HF-6U

Mfr.:

Description:
Racks & Rack Cabinet Accessories Heat Frame Kit, 6U cPCI, Frame/2 Wedgelock/2 Ejector/Thermal Bracket/Hardware
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
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,82 € 2.858,20 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
cPCI
Thermal Management Accessories
Heat Frame
Black
228.07 mm
139.7 mm
Aluminum
Brand: C/A Design
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
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
8538100090
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Frame Assembly Kits

C/A Design Heat Frame Assembly Kits are manufactured from solid aluminum and can be designed for compliance with many industry standards. These kits allow users to navigate to the precise topography or skyline of their electronic printed circuit board while being ruggedized. When integrated with wedge locks and ejectors, these kits allow VME, cPCI, and other boards to fit in conduction-cooled chassis slot dimensions with zero insertion force. C/A Design Heat Frame Assembly Kits are ideal for defense, aerospace, and ruggedized/embedded solutions.