9908721

567-9908721
9908721

Mfr.:

Description:
Racks & Rack Cabinet Accessories Horizontal Rail Vario V 2, Front, with Double Screw Fastening, 84HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,20 € 15,20 €
14,54 € 72,70 €
12,87 € 128,70 €
12,50 € 550,00 €
12,03 € 1.323,30 €
11,87 € 3.133,68 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 22
Subcategory: Enclosures, Racks and Boxes
Tradename: HeiPac Vario
Unit Weight: 180,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
7610900080